
Modular Handset Coil Cord 4Conductors 26AWG Ash 3.657m
Sign in to ask questions about the GC Electronics 30-9526 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 30-9526 technical specifications.
| Color | Grey |
| Length | 12foot |
| Number of Conductors | 4 |
| Number of Pairs | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-9526 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.