
Conn Telephone/Telecom F 4 POS ST Wall Mount 4 Terminal 1 Port Bulk
GC Electronics 30-9704-BU technical specifications.
| Approvals | UL, CSA |
| Color | Beige |
| Gender | Male |
| Mount | Cable, Wall |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9704-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
