
Conn Rj-11 Modular Plugs 4 Pos Rohs Compliant: Yes
GC Electronics 30-9910-100 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount, Cable |
| Number of Conductors | 4 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9910-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
