
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the GC Electronics 30-9984 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 30-9984 technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Number of Conductors | 4 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9984 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.