
Checking distributor stock and pricing after the page loads.
GC Electronics 32-1113-BU technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Wall |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Shell Size | E |
| RoHS | Compliant |
No datasheet is available for this part.