
Conn Type F M Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GC Electronics 32-432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Male |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 32-432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
