4 POSITION PUSHBUTTON TERM BOARD; Connector Type:Terminal Block; Product Range:-; Connector Mounting:-; Pitch Spacing:-; No. of Contacts:4; Wire Size AWG Min:-; Wire Size AWG Max:-; Contact Plating:-; Contact Material:- ;RoHS Compliant: Yes
GC Electronics 33-1404-0000 technical specifications.
| Number of Contacts | 4 |
| RoHS | Compliant |
No datasheet is available for this part.