Connector RF Type N Terminator F 50 Ohm
GC Electronics 33-1538 technical specifications.
| Dimension | N/A |
| Family | 33 |
| Manufacturer | GC Electronics |
| Part No | 33-1538 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Terminator |
| RoHS | Unconfirmed |
No datasheet is available for this part.