
Conn Circular DIN M 6 POS ST Cable Mount 6 Terminal 1 Port Bulk
GC Electronics 33-956-BU technical specifications.
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.