This DPDT panel mount switch features a brass actuator with a length of 9.03mm. It has a maximum DC voltage rating of 28V and an AC voltage rating of 250V. The switch is designed for panel mounting and has a straight orientation. It is available in bulk packaging with solder termination.
Sign in to ask questions about the GC Electronics 35-002-BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 35-002-BU technical specifications.
| Actuator Length | 9.03mm |
| Actuator Material | Brass |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 35-002-BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.