The 35-1334 is a 4-position, 3 pole 4 throw panel mount switch with a maximum voltage rating of 125V AC and DC. It features a non-shorting contact style and is constructed with plastic. The switch is designed for solder termination and has a straight orientation.
GC Electronics 35-1334 technical specifications.
| Actuator Material | Plastic |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 4 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | 3P4T |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-1334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.