
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the GC Electronics 35-1851 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 35-1851 technical specifications.
| Actuator Color | Black |
| Housing Color | Black |
| Max Voltage Rating (AC) | 120V |
| Mount | Screw |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-1851 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
