The 35-3520 is a 12V DC-rated DPDT switch from GC Electronics, featuring a panel mount design with a straight orientation and quick connect termination. The switch includes orange illumination via a lamp type, with the illumination and actuator also colored orange. The actuator is constructed from nylon, providing a durable interface. The switch operates within a standard temperature range and meets unspecified compliance requirements.
Sign in to ask questions about the GC Electronics 35-3520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 35-3520 technical specifications.
| Actuator Color | Orange |
| Actuator Material | Nylon |
| Illumination Color | Orange |
| Illumination Type | Lamp |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-3520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
