
GC Electronics 35-3545 technical specifications.
| Actuator Color | Green |
| Actuator Material | Nylon |
| Illumination Color | Green |
| Illumination Type | Lamp |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-3545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
