
The 35-621 from GC Electronics is a panel mount SPST switch featuring a black plastic actuator and red neon illumination. It has a maximum voltage rating of 250V AC and is designed for panel mounting. The switch has a straight orientation and a quick connect termination.
GC Electronics 35-621 technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Illumination Color | Red |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.