
This DPST panel mount switch from GC Electronics features a red illuminated rocker actuator and a maximum voltage rating of 250V AC. The switch is designed for panel mounting and has a quick connect termination. The actuator is made of plastic and has a red color. The switch is suitable for a variety of applications, including those that require a high voltage rating.
GC Electronics 35-655 technical specifications.
| Actuator Color | Red |
| Actuator Material | Plastic |
| Actuator Type | Rocker |
| Illumination Color | Red |
| Illumination Type | Lamp, Neon, Illuminated |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.