
The 35-655-BU panel mount DPST switch from GC Electronics features a maximum voltage rating of 250V AC and a red illumination type, which is a lamp-based neon design. The switch has a straight orientation and is packaged in bulk. The actuator is made of plastic and is colored red. It is designed for panel mounting with a quick connect termination.
GC Electronics 35-655-BU technical specifications.
| Actuator Color | Red |
| Actuator Material | Plastic |
| Illumination Color | Red |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 35-655-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
