
This SPST panel mount actuator features a quick connect termination and is rated for a maximum DC voltage of 30V and AC voltage of 125V. The actuator has a straight orientation and is illuminated by a red lamp. It is designed for use in applications where a simple on/off switch is required.
GC Electronics 35-660 technical specifications.
| Actuator Color | Red |
| Illumination Color | Red |
| Illumination Type | Lamp, Illuminated |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
