
This SPST panel mount switch features a maximum voltage rating of 250V AC and a termination type of quick connect. The actuator is made of nylon and is colored orange, while the illumination is also orange and of the lamp type. The switch is designed for panel mounting and has a straight orientation.
GC Electronics 35-662 technical specifications.
| Actuator Color | Orange |
| Actuator Material | Nylon |
| Illumination Color | Orange |
| Illumination Type | Lamp, Illuminated |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.