
Bulk, Amber 0.312 In Press-To-Fit Indicator Lights
GC Electronics 39-3553-28BU technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | GC Electronics |
| Part No | 39-3553-28BU |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| RoHS | Not Compliant |
No datasheet is available for this part.