GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
GC Electronics 39-6514 technical specifications.
| Color | Yellow |
| Lens Style | Diffused |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 39-6514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.