
LED Uni-Color Yellow 2-Pin T-1 3/4
GC Electronics 39-6514-BU technical specifications.
| Color | Yellow |
| Lens Style | Diffused |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 39-6514-BU to view detailed technical specifications.
No datasheet is available for this part.
