
Combo Standoffs - 5 1/2 In Long (Vhf)
GC Electronics 4028-C technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | GC Electronics |
| Part No | 4028-C |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 4028-C to view detailed technical specifications.
No datasheet is available for this part.