
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the GC Electronics 45-1031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 45-1031 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Shell Size | E |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-1031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
