
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
GC Electronics 45-1035 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Polyvinyl |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-1035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.