
GC Electronics 45-1412 technical specifications.
| Current Rating | 112A |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-1412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
