
USB 1.0 CABLE ASSE,A TO B,1M; Assembly Cable Type:USB; Cable Length:1m; Connector Type A:USB Type A Male; Connector Type B:USB Type B Male
Sign in to ask questions about the GC Electronics 45-1413 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 45-1413 technical specifications.
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 83.8mm |
| Number of Conductors | 2 |
| Reach SVHC Compliant | Unknown |
| USB Standard | USB 1.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-1413 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.