
GC Electronics 45-1416 technical specifications.
| Color | Grey |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Gender | Male |
| Length | 3m |
| Number of Conductors | 2 |
| Reach SVHC Compliant | Unknown |
| USB Standard | USB 1.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-1416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.