GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the GC Electronics 45-1419 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 45-1419 technical specifications.
| Connector Type A | USB, Plug |
| Connector Type B | Plug |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-1419 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.