
GC Electronics 45-1518 technical specifications.
| Supplier | GC Electronics |
| Part No | 45-1518 |
| RoHS | Yes |
| Type | N/A |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 9030400000 |
| COO | CN |
| ECCN | EAR99 |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-1518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
