
Cable Assembly VGA 10m 24-28AWG D-Sub to D-Sub 15 to 15 POS M-F
Sign in to ask questions about the GC Electronics 45-1838 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 45-1838 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Receptacle |
| Length | 5m |
| Mount | Cable |
| Number of Conductors | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-1838 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
