
GC Electronics 45-2035 technical specifications.
| Mount | DIN Rail |
| Number of Ports | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Primary Type | SWITCH |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-2035 to view detailed technical specifications.
No datasheet is available for this part.
