
The 45-2206 is a 6-position monitor data switch from GC Electronics. It has 6 contacts on each side, but no specific orientation or dimension is specified. The device is designed for monitor data switching applications, but no operating temperature range is provided. Compliance with RoHS regulations is unknown.
GC Electronics 45-2206 technical specifications.
| Body Orientation | N/A |
| Dimension | N/A |
| Manufacturer | GC Electronics |
| Family | 45-2206 |
| Number of Contacts | 6/6 |
| Gender | N/A |
| Part No | 45-2206 |
| RoHS | Unknown |
| Type | Monitor Data Switch |
| Pitch | N/A |
| Operating Temperature | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 45-2206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
