
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
GC Electronics 45-379 technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Length | 3m |
| Mount | Cable |
| Number of Conductors | 25 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-379 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
