
Cable Assembly Keyboard 3.048m 28AWG Circular DIN to Circular DIN 6 to 6 POS M-M
GC Electronics 45-4610 technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | Male |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.