Hood 180° A Shell Size Polyvinyl Chloride
GC Electronics 45-5017 technical specifications.
| Dimension | N/A |
| Family | 45-5017 |
| Manufacturer | GC Electronics |
| Part No | 45-5017 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Hood |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-5017 to view detailed technical specifications.
No datasheet is available for this part.