Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
Sign in to ask questions about the GC Electronics 45-5501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 45-5501 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-5501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.