
Conn Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 5e
Sign in to ask questions about the GC Electronics 45-5561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 45-5561 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 45-5561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.