
Connector Accessories Standard Datacom Wall Plate Single Gang 1 Port White
GC Electronics 45-5633 technical specifications.
| Package/Case | Module |
| Color | White |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-5633 to view detailed technical specifications.
No datasheet is available for this part.