Connector Accessories Telephone/Telecom Plastic Boot Orange
GC Electronics 45-5723 technical specifications.
| Dimension | N/A |
| Family | 45-5723 |
| Manufacturer | GC Electronics |
| Part No | 45-5723 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Plastic Boot |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-5723 to view detailed technical specifications.
No datasheet is available for this part.