
GC Electronics 45-580-BU technical specifications.
| Supplier | GC Electronics |
| Part No | 45-580-BU |
| RoHS | Yes |
| Type | N/A |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 9030330040 |
| COO | TW |
| ECCN | EAR99 |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-580-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.