CABLE ASSY HD15 PUTTY 3.05M
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GC Electronics 64-4016-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Length | 10foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 64-4016-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.