Conn RCA M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
GC Electronics 65-639-8-XX technical specifications.
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.