Conn RCA PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
GC Electronics 65-648-4-GN technical specifications.
| Type | RCA |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GC Electronics 65-648-4-GN to view detailed technical specifications.
No datasheet is available for this part.