
GC Electronics CTTB-400 technical specifications.
| Body Material | N/A |
| Color | N/A |
| Dimension | N/A |
| Manufacturer | GC Electronics |
| Family | CTTB-400 |
| Max Operating Temperature | N/A |
| Operating Temperature | N/A |
| Part No | CTTB-400 |
| RoHS | Unknown |
| Product Length | N/A |
| Packaging | Kit |
| Min Operating Temperature | N/A |
| Height | N/A |
| Product Depth | N/A |
| Type | Cable Tie Kit |
| Style | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics CTTB-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.