GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the GC Electronics GC38-12NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics GC38-12NB technical specifications.
| Battery Type | SECONDARY |
| Capacity | 38ah |
| Chemistry/Technology | Lead Acid |
| Mount | Desktop |
| Shape | Rectangular |
| Voltage | 12V |
| Weight | 0.0136g |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics GC38-12NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.