
Magnet Wire 1Conductors 21AWG 15.24m Spool
GC Electronics L3-610 technical specifications.
| Mount | Wire |
| Number of Conductors | 1 |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics L3-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
