Wiring Ducts Solid Wall Rectangular with Cover Adhesive Polyvinyl Chloride White
GC Electronics LDR-02612 technical specifications.
| Color | White |
| Depth | 27.6mm |
| Height | 13.8mm |
| Length | 1828.8mm |
| Material | Polyvinyl |
| RoHS | Compliant |
No datasheet is available for this part.