
GC ELECTRONICS W-HTR-1719-C HAND CRIMP TOOL
GC Electronics W-HTR-1719-C technical specifications.
| Package/Case | 062 |
| Reach SVHC Compliant | Unknown |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics W-HTR-1719-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
