This shielded wirewound inductor is a surface mount component with a case size of 3131. It has a nominal inductance of 220uH and a tolerance of 20%. The inductor is rated for a maximum DC current of 0.48A and a maximum saturation current of 0.75A. The maximum DC resistance is 0.67 ohms. The operating temperature range is from -40 degrees Celsius to 125 degrees Celsius.
GCI Technologies SVP808040-221M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.48A |
| Maximum Saturation Current | 0.75A |
| Max DC Resistance | 0.67(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-221M-N to view detailed technical specifications.
No datasheet is available for this part.